Cart

ESHSR-0025C0-002R7UC

NESSCAP ESHSR-0025C0-002R7UC

image shown is a representation only

NESSCAP

ESHSR 25F 2,7V 16X25 XP Perform
Supplier: Nesscap
Matchcode: SUPS25F2,7V7,5 XP
Rutronik No.: KUK965
Unit Pack: 150
MOQ: 1500
Packaging: BULK
On request
2.03 $
3,045.00 $

Parameter

C(N)
25 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.025 Ohm
T(A)max
65 °C
Diameter
16 mm
Height
25 mm
T(A)min
-40 °C
Tolerance
-10+20 %
Grade
L
Notes
XTRALIFE
ACN content
0.0017 litre
Automotive
NO
Number of cells
1S
Stored energy
0.0253 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.0253 Wh
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?