Cart

ESHSR-0005C0-002R7UC

NESSCAP ESHSR-0005C0-002R7UC

image shown is a representation only

NESSCAP

ESHSR 5F 2,7V 10X20 XP Perform
Supplier: Nesscap
Matchcode: SUPS5,0F2,7V5,0 XP
Rutronik No.: KUK973
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.9256 $
0.93 $

Prices

1 0.9256 $
800 0.9113 $
1,200 0.9042 $
1,600 0.89 $
2,000 0.8829 $

Parameter

C(N)
5 F
V(N)
2.7 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
ESR(DC)
0.035 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
20 mm
T(A)min
-40 °C
Tolerance
-10+20 %
Notes
XTRALIFE
ACN content
0.0005 litre
Number of cells
1S
Automotive
NO
Stored energy
0.005 Wh
Leadfree Defin.
10
Stored E/cell
0.005 Wh
Packaging
BULK
ECCN
3A991.j.2
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?