Cart

EMHSR-0166C0-048R0S

NESSCAP EMHSR-0166C0-048R0S

image shown is a representation only

NESSCAP

Module 166F 48V(3000F 2,7V 18S)
Supplier: Nesscap
Matchcode: SUPM166F48V
Rutronik No.: KUK975
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1,912.67 $
1,912.67 $

Prices

1 1,912.67 $
2 1,864.04 $
3 1,750.57 $
4 1,718.16 $

Parameter

C(N)
166 F
V(N)
48 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.0056 Ohm
T(A)max
65 °C
Height
182 mm
Length
430 mm
Width
200 mm
T(A)min
-40 °C
Balancing
ACTIVE
Tolerance
-0+20 %
ACN content
0.217 litre
Automotive
NO
Number of cells
18S
Leadfree Defin.
RoHS-conform
Stored energy
54.5 Wh
Packaging
INDIVIDUAL
Stored E/cell
3.03 Wh
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?