- Home
- Displays & Monitors
- Industrial Monitors
- NEC Industrial Monitors
image shown is a representation only
27 inch desktop monitor black
Supplier:
NEC
Matchcode:
MultiSync EA272F black
Rutronik No.:
DISMON1854
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Screensize
-
27 inch
- Brightness
-
250 cd/m²
- Resolution
-
1920X1080 pixel
- Viewing angle
-
178/178 u/d/l/r
- Colours
-
16,78 M
- Width
-
628.6 mm
- Height
-
361.9 mm
- Depth
-
250 mm
- Contrast
-
1000:1
- Backlight Sys.
-
LED
- Response time
-
6 ms
- Operating temp.
-
5 - 35 °C
- Display Type
-
IPS TFT
- TFT with Touch.
-
NO
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Inverter
-
N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- Japan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
27 inch desktop monitor white
Packaging:
INDIVIDUAL
27 inch desktop monitor black
Packaging:
INDIVIDUAL
27 inch desktop monitor white
Packaging:
INDIVIDUAL
27 inch desktop monitor black
Packaging:
INDIVIDUAL
27 inch desktop monitor white
Packaging:
INDIVIDUAL
27 inch desktop monitor black
Packaging:
INDIVIDUAL
27 inch desktop monitor white
Packaging:
INDIVIDUAL
27 inch desktop monitor black
Packaging:
INDIVIDUAL
27 inch desktop monitor white
Packaging:
INDIVIDUAL
27 inch desktop monitor black
Packaging:
INDIVIDUAL
Previous
Next