Cart

UD24.5NUNL

NEXEM UD24.5NUNL

image shown is a representation only

NEXEM

SIGNALRELAY 4.5V 2CO SMT
Supplier: NEXEM
Matchcode: UD245NUNL
Rutronik No.: REL5158
Unit Pack: 1200
MOQ: 2400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9347 $
2,243.28 $

Parameter

Coil type
MONOSTABLE
Coil voltage
4.5 V
Chg.over
2
Coil resistance
145 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
10.6 mm
Width
6.5 mm
Height
5.45 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?