Cart

UD2-5NUN

NEC TOKIN UD2-5NUN

image shown is a representation only

NEC TOKIN

SIGNALRELAY 5V 2CO SMT
Supplier: NEC TOKIN
Matchcode: UD25NUN
Rutronik No.: REL7711
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5963 $
29.82 $

Prices

50 0.5963 $
200 0.5808 $
500 0.5652 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
178 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
10.6 mm
Width
6.5 mm
Height
5.45 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?