Cart

UB2-12NU

NEC TOKIN UB2-12NU

image shown is a representation only

NEC TOKIN

SIGNAL RELAY 12VDC 1A 2CO SMT
Supplier: NEC TOKIN
Matchcode: UB212NU
Rutronik No.: REL7994
Unit Pack: 50
MOQ: 6000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.884 $
5,304.00 $

Parameter

Coil type
Monostable
Coil voltage
12 V
Chg.over
2
Coil resistance
2504 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
100 mW
No. of coils
1
Contact materia
AGAU
Length
10.6 mm
Width
5.7 mm
Height
8.8 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?