Cart

FS0H104ZF

NEC TOKIN FS0H104ZF

image shown is a representation only

NEC TOKIN

FS 0,1F 5,5V -20+80% 16x8/5
Supplier: NEC TOKIN
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK365
Unit Pack: 600
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
936.00 $

Prices

600 1.56 $
1,200 1.49 $
1,800 1.43 $
2,400 1.40 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
16.5 mm
Height
8.5 mm
ESR(AC)
25 Ohm
T(A)min
-25 °C
Tolerance
20 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00042 Wh
Packaging
BULK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?