Cart

EB2-3TNU-L

NEC TOKIN EB2-3TNU-L

image shown is a representation only

NEC TOKIN

SIGNALRELAY SMT 3V 2CO 2A
Supplier: NEC TOKIN
Matchcode: EB23TNUL
Rutronik No.: REL3880
Unit Pack: 750
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
1,635.00 $

Prices

1,500 1.09 $
2,250 1.047 $

Parameter

Coil voltage
3 V
Chg.over
2
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
Length
14.3 mm
Width
9.3 mm
Height
6.15 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?