NT6TL128T64BR-G0 TR
NT6TL128T64BR-G0 TR
Description:
Mobile DDR2 8Gb 128Mx64
Supplier:
NANYA
Matchcode:
NT6TL128T64BR-G0 TR
Rutronik No.:
ICDRAM2323
Unit Pack:
1000
MOQ:
1000
package:
BGA216
Packaging:
REEL
Find Alternatives
- Density
- 8G bit
- Organisation
- 128Mx64
- U(cc)
- 1.8 V
- Package
- BGA216
- T(a)MAX
- 85 C°
- T(a)MIN
- -25 C°
- Data Rate
- 1066Mbps
- Clock Frequency
- 533M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks