NT6DM64M16BD-T1I
NT6DM64M16BD-T1I
Description:
Mobile DDR 1Gb 64Mx16 200MHz
Supplier:
NANYA
Matchcode:
NT6DM64M16BD-T1I
Rutronik No.:
ICDRAM1936
Unit Pack:
264
MOQ:
2640
package:
BGA60
Packaging:
TRAY
Find Alternatives
- Density
- 1G bit
- Organisation
- 64Mx16
- U (cc)
- 1.8 V
- Package
- BGA60
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 54 weeks