NT6DM16M32BC-T1
NT6DM16M32BC-T1
Description:
Mobile DDR 512Mb 16Mx32 200MHz
Supplier:
NANYA
Matchcode:
NT6DM16M32BC-T1
Rutronik No.:
ICDRAM1753
Unit Pack:
190
MOQ:
1900
package:
BGA90
Packaging:
TRAY
Find Alternatives
- Density
- 512M bit
- Organisation
- 16Mx32
- U (cc)
- 1.8 V
- Package
- BGA90
- T(A) max
- 85 °C
- T(A) min
- -25 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks