NT6AP256M16BV-J1
NT6AP256M16BV-J1
Description:
LPDDR4X 4Gb x16 BGA200 SDP C-Temp
Supplier:
NANYA
Matchcode:
NT6AP256M16BV-J1 TR
Rutronik No.:
ICDRAM2750
Unit Pack:
1000
MOQ:
1000
package:
BGA200
Packaging:
REEL
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 2133M Hz
- Data Rate
- 4267Mbps
- U(cc)
- 0,6 V
- T(a)MIN
- -30 C°
- T(a)MAX
- 105 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 18 weeks