NT6AN256T32AC-J2K TR
NT6AN256T32AC-J2K TR
Description:
LPDDR4 8Gb 1866MHz BGA200 Automotive
Supplier:
NANYA
Matchcode:
NT6AN256T32AC-J2K TR
Rutronik No.:
ICDRAM2728
Unit Pack:
1
MOQ:
1
package:
BGA200
Packaging:
REEL
- Density
- 8G bit
- Organisation
- 256Mx32
- Clock Frequency
- 2133M Hz
- Data Rate
- 4267Mbps
- U(cc)
- 1,1 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 125 C°
- Automotive
- AEC-Q(100)
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks