NT6AN256M16AV-J2I
NT6AN256M16AV-J2I
Description:
LPDDR4 4Gb x16 1866MHz BGA200 Ind. 105°C
Supplier:
NANYA
Matchcode:
NT6AN256M16AV-J2I
Rutronik No.:
ICDRAM2506
Unit Pack:
1280
MOQ:
1280
package:
BGA200
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 1866M Hz
- Data Rate
- 3733Mbps
- U(cc)
- 1,1 V
- T(a)MIN
- -30 C°
- T(a)MAX
- 105 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks