Cart

NT5TU64M16HG-ACI

NANYA

DDR2 1Gb 64Mx16 BGA84
Supplier: NANYA
Matchcode: NT5TU64M16HG-ACI TR
Rutronik No.: ICDRAM1795
Unit Pack: 1000
MOQ: 1000
package: BGA84
Packaging: REEL
In Stock
2.34 $
2,340.00 $

Parameter

Density
1G bit
Organisation
64Mx16
U(cc)
1.8 V
Package
BGA84
T(a)MAX
95 C°
T(a)MIN
-40 C°
Data Rate
800
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?