NT5AD512M8E3-JR
NT5AD512M8E3-JR
Description:
DDR4 4Gb 512Mx8 1600MHz BGA78
Supplier:
NANYA
Matchcode:
NT5AD512M8E3-JR
Rutronik No.:
ICDRAM2372
Unit Pack:
1
MOQ:
1
package:
BGA78
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 512Mx8
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1,2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 70 C°
- Automotive
- NO
- Package
- BGA78
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 34 weeks