NT5AD512M8D3-HRI
NT5AD512M8D3-HRI
Description:
DDR4 4Gb 512Mx8 1333MHz BGA78
Supplier:
NANYA
Matchcode:
NT5AD512M8D3-HRI
Rutronik No.:
ICDRAM2229
Unit Pack:
210
MOQ:
2100
package:
BGA78
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 512Mx8
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA78
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
NT5AD512M8E3-JRIDDR4 4Gb 512Mx8 1600MHz BGA78 Industrial
Part No.:
ICDRAM2484
package:
BGA78
Packaging:
TRAY
|
Unit Price
On request
|
Unit Pack
210
|
Stock Info
Allocation
|
Price, Lead time
| |