NT5AD1024M8A3-HR
NT5AD1024M8A3-HR
Description:
DDR4 8Gb 1024Mx8 1333MHz BGA78
Supplier:
NANYA
Matchcode:
NT5AD1024M8A3-HR
Rutronik No.:
ICDRAM1924
Unit Pack:
190
MOQ:
5700
package:
BGA78
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 1024Mx8
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA78
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
NT5AD1024M8C3-HRDDR4 8Gb 1024Mx8 1333MHz BGA78
Part No.:
ICDRAM2230
package:
BGA78
Packaging:
TRAY
|
Unit Price
On request
|
Unit Pack
209
|
Stock Info
Allocation
|
Price, Lead time
| |