BAC05S05DC
BAC05S05DC
Description:
AC/DC Mod 85V-264V to 5V 5W
Supplier:
MURATA PS
Matchcode:
BAC05S05DC
Rutronik No.:
ICACDC1081
Unit Pack:
20
MOQ:
20
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 5 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- 5 V(DC)
- Output current
- 1 mA
- No.of outputs
- SINGLE
- Isolation
- 4.7 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 75.5 %
- Series
- BAC05
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks