Cart

XRCGB32M000F2P10R0

MURATA XRCGB32M000F2P10R0

image shown is a representation only

MURATA

XRCGB 32,000000M 20ppm 6pF
Supplier: Murata
Matchcode: Q32,000000 MHZ XRCGB
Rutronik No.: QUARZ6681
Unit Pack: 3000
MOQ: 3000
package: XRCGB
Packaging: REEL
Best Choice
In Stock
0.2356 $
706.80 $

Prices

3,000 0.2356 $
6,000 0.2101 $
9,000 0.2042 $
12,000 0.2003 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
6 pF
Height
0.65 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
70 Ohm
Automotive
NO
Package
XRCGB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?