Cart

XRCGB25M000FAN00R0

MURATA XRCGB25M000FAN00R0

image shown is a representation only

MURATA

XRCGB 25,000000M 25ppm 6pF
Supplier: Murata
Matchcode: Q25,000000 MHZ XRCGB
Rutronik No.: QUARZ6406
Unit Pack: 3000
MOQ: 3000
package: XRCGB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2482 $
744.60 $

Prices

3,000 0.2482 $
6,000 0.2408 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Temp.range
-10+70 °C
Load capacity
6 pF
Height
0.65 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-25 ppm
Stabil./ Temp.
+/-25 ppm
ESR max.
150 Ohm
Automotive
NO
Package
XRCGB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?