Cart

VFS9VD31B223Q55B

MURATA VFS9VD31B223Q55B

image shown is a representation only

MURATA

DSS710 22000pF 12VDC
Supplier: Murata
Matchcode: EMIB22N12V
Rutronik No.: FE4324
Unit Pack: 200
MOQ: 200
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.368 $
73.60 $

Prices

200 0.368 $
4,000 0.3613 $
8,000 0.3546 $
12,000 0.3479 $

Parameter

Mounting
THT
Capacitance
22000 pF
Rated current
7000 mA
Rated voltage
12 V
Length
12 mm
Width
7.5 mm
Height
10.5 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
100 °C
Elements
25 mm
Series
DSS710
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?