Cart

VFS6VD81E221U31A

MURATA VFS6VD81E221U31A

image shown is a representation only

MURATA

VFS6V 220pF 25VDC 6A
Supplier: Murata
Matchcode: EMIB220P25V
Rutronik No.: PIEZO2780
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.267 $
534.00 $

Prices

2,000 0.267 $
4,000 0.2621 $
12,000 0.2574 $
16,000 0.2525 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
220 pF
Rated current
6000 mA
Rated voltage
25 V
Length
8 mm
Width
2.54 mm
Height
10.5 mm
Pitch
2.5 mm
Tolerance neg
-30 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
105 °C
Pins/Pads
3
Elements
25 mm
Series
VFS6V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?