Cart

VFR3VD31E131T51B

MURATA VFR3VD31E131T51B

image shown is a representation only

MURATA

VFR3V 130pF 25VDC 20mA
Supplier: Murata
Matchcode: EMIB130P25V
Rutronik No.: FE4214
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3861 $
96.53 $

Prices

250 0.3861 $
4,000 0.3791 $
8,000 0.3721 $
12,000 0.365 $

Parameter

Mounting
THT
Capacitance
130 pF
Rated current
20 mA
Rated voltage
25 V
Length
8 mm
Width
2.3 mm
Height
25 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Pins/Pads
3
Series
VFR3V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?