Cart

TZC3Z060A110R00

MURATA TZC3Z060A110R00

image shown is a representation only

MURATA

TZC3 2-6,0pF NP0 SMD
Supplier: Murata
Matchcode: TRKC6P
Rutronik No.: KUK53
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.5204 $
520.40 $

Prices

1,000 0.5204 $
2,000 0.4746 $
4,000 0.4538 $

Parameter

C(N)
6p F
V(N)
100 V
Style
CHIP
Tolerance
-0+50%
Notes
NONWASHABL
Reflow / Wave
YES/NO
Dielectric
NP0
Temp.Coeff.
300 ppm/°C
C(N)min
2p F
Package colour
BLUE
T(A min
-25 °C
T(A)max
+85 °C
Length
4.5 mm
Diameter/ width
3.2 mm
Height
1.6 mm
Design/ type
TOP ADJ -
Tape type
7"
Tape width
12 mm
Tape pitch
8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85323000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?