Cart

TZC3P300A110R00

MURATA TZC3P300A110R00

image shown is a representation only

MURATA

TZC3 6,5-30pF N1200 SMD
Supplier: Murata
Matchcode: TRKC30P
Rutronik No.: KUK33
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5238 $
523.80 $

Prices

1,000 0.5238 $
2,000 0.4777 $
4,000 0.4568 $

Parameter

C(N)
30p F
V(N)
100 V
Style
SMD
Tolerance
-0+50%
Notes
NONWASHABL
Reflow / Wave
YES/NO
Dielectric
N1200
Temp.Coeff.
500 ppm/°C
C(N)min
6,5p F
Package colour
GREEN
T(A min
-25 °C
T(A)max
+85 °C
Length
4.5 mm
Diameter/ width
3.2 mm
Height
1.6 mm
Design/ type
TOP ADJ -
Tape type
BLISTER
Tape width
12 mm
Tape pitch
8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85323000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?