Cart

TZB4Z030AB10R00

MURATA TZB4Z030AB10R00

image shown is a representation only

MURATA

TZB4 1,4-3pF NP0 SMD
Supplier: Murata
Matchcode: TRKC3P
Rutronik No.: KUK83
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.6077 $
303.85 $

Prices

500 0.6077 $
1,500 0.5543 $
6,000 0.5299 $

Parameter

C(N)
3p F
V(N)
100 V
Style
SMD
Tolerance
-0+50%
Purpose of use
TYPE B
Notes
WASHABLE
Reflow / Wave
YES/YES
Dielectric
NP0
Temp.Coeff.
200 ppm/°C
C(N)min
1,4p F
Package colour
BROWN
T(A min
-25 °C
T(A)max
+85 °C
Length
4.5 mm
Diameter/ width
4 mm
Height
2.7 mm
Design/ type
TOP ADJ +
Tape type
7"
Tape width
12 mm
Tape pitch
8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85323000000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?