Cart

TZB4P300AB10R00

MURATA TZB4P300AB10R00

image shown is a representation only

MURATA

TZB4 6,5-30pF N1200 SMD
Supplier: Murata
Matchcode: TRKC300P
Rutronik No.: KUK50
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.7654 $
382.70 $

Prices

500 0.7654 $
1,500 0.698 $
6,000 0.6674 $

Parameter

C(N)
30p F
V(N)
100 V
Style
CHIP
Tolerance
-0+50%
Purpose of use
TYPE A
Notes
WASHABLE
Reflow / Wave
YES/YES
Dielectric
N1200
Temp.Coeff.
500 ppm/°C
C(N)min
6.5 F
Package colour
GREEN
T(A min
-25 °C
T(A)max
+85 °C
Length
4.5 mm
Diameter/ width
4 mm
Height
3 mm
Tape type
7"
Tape width
12 mm
Tape pitch
8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85323000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?