Cart

SFECV10M7GA00-R0

MURATA SFECV10M7GA00-R0

image shown is a representation only

MURATA

SFECV 10,7MHZ 230KHz/3dB SMD
Supplier: Murata
Matchcode: FILC10,7M
Rutronik No.: PIEZO2223
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4322 $
864.40 $

Prices

2,000 0.4322 $
4,000 0.4244 $
8,000 0.4165 $
12,000 0.4086 $

Parameter

Centerfrequency
10.7 MHz
Mounting
SMD
Attenuation
3 dB
Bandwidth
230 kHz
Length
6.9 mm
Width
2.9 mm
Height
1.5 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
SFECV
ECCN
EAR99
Customs Tariff No.
85299097900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?