SAFFB1G56AC0F0AR1X
SAFFB1G56AC0F0AR1X
Description:
SAFFB 1561,1MHz SMD 26,3MHz/1,4dB
Supplier:
MURATA
Matchcode:
FILC1575M
Rutronik No.:
PIEZO4933
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Centerfrequency
- 1561,1 MHz
- Attenuation
- 1,4 dB
- Bandwidth
- 26300 kHz
- Length
- 1,1 mm
- Width
- 0,9 mm
- Height
- 0,5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks