Cart

RPER72A102K2S1A03A

MURATA RPER72A102K2S1A03A

image shown is a representation only

MURATA

KV 1,0nF 100V 10% RM2,5 X7R
Supplier: Murata
Matchcode: KV1,0N2,5X7R100K NORM
Rutronik No.: KKK15539
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.1426 $
285.20 $

Prices

2,000 0.1426 $
10,000 0.13 $
30,000 0.1243 $
Article with this quantity is not orderable.

Parameter

C(N)
1n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?