Cart

RPER71H474K2M1C03A

MURATA RPER71H474K2M1C03A

image shown is a representation only

MURATA

KV 470nF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV470N5,0X7R050K NORM
Rutronik No.: KKK15783
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.3727 $
745.40 $

Prices

2,000 0.3727 $
4,000 0.3399 $
16,000 0.325 $
Article with this quantity is not orderable.

Parameter

C(N)
470n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
3.15 mm
Height
3.5 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?