Cart

RPER71H472K2M1A03U

MURATA RPER71H472K2M1A03U

image shown is a representation only

MURATA

KV 4,7nF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV4,7N5,0X7R050K NORM
Rutronik No.: KKK15748
Unit Pack: 4000
MOQ: 52000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.0469 $
2,438.80 $

Prices

52,000 0.0469 $
80,000 0.0448 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?