Cart

RDER72A222K0M1H03A

MURATA RDER72A222K0M1H03A

image shown is a representation only

MURATA

KV 2,2nF 100V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV2,2N5,0X7R100K NORM
Rutronik No.: KKS5046
Unit Pack: 2000
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1051 $
420.40 $

Prices

4,000 0.1051 $
16,000 0.0959 $
50,000 0.0917 $

Parameter

C(N)
2,2n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.5 mm
Diameter/width
4 mm
Wire length
16 mm
Electrodes
VS
Tape type
Panasert C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?