Cart

RDER72A102K0S1H03A

MURATA RDER72A102K0S1H03A

image shown is a representation only

MURATA

KV 1,0nF 100V 10% RM2,5 X7R
Supplier: Murata
Matchcode: KV1,0N2,5X7R100K NORM
Rutronik No.: KKS5104
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.06905 $
138.10 $

Prices

2,000 0.06905 $
16,000 0.06296 $
50,000 0.0602 $

Parameter

C(N)
1n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
2.5 mm
Height
3.5 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?