RDER71H224K1M1H03A
RDER71H224K1M1H03A
Description:
KV 220nF 50V 10% RM5,0 X7R
Supplier:
MURATA
Matchcode:
KV220N5,0X7R050K NORM
Rutronik No.:
KKK22345
Unit Pack:
2000
MOQ:
4000
Packaging:
AMMOPACK
- C(N)
- 220n F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.5 mm
- Diameter/width
- 3.5 mm
- Height
- 3.15 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks