Cart

RDER71H104K0K1H03B

MURATA RDER71H104K0K1H03B

image shown is a representation only

MURATA

KV 100nF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV100N5,0X7R050K NORM
Rutronik No.: KKK22361
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0771 $
38.55 $

Prices

500 0.0771 $
1,500 0.0675 $
6,000 0.0602 $
30,000 0.0549 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
3.5 mm
Height
2.5 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?