Cart

RDEC71H226MWM1H03A

MURATA RDEC71H226MWM1H03A

image shown is a representation only

MURATA

KV 22µF 50V 20% RM5,0 X7S
Supplier: Murata
Matchcode: KV22U5,0X7S050M NORM
Rutronik No.: KKS5020
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.9658 $
1,448.70 $

Prices

1,500 0.9658 $
6,000 0.9235 $
12,000 0.8896 $

Parameter

C(N)
22µ F
V(N)
50 V
Pitch
5 mm
Dielectric
X7S
Style
RADIAL
Tolerance
20%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HALOGEN-FR
Length
5.5 mm
Diameter/width
4 mm
Height
7.5 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?