Cart

RCER71H474K1K1H03B

MURATA RCER71H474K1K1H03B

image shown is a representation only

MURATA

KV 470nF 50V 10% RM5,0 X7R AECQ
Supplier: Murata
Matchcode: KV470N5,0X7R050KAECQ
Rutronik No.: KKK22323
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.2247 $
112.35 $

Prices

500 0.2247 $
1,500 0.2006 $
9,000 0.1829 $
30,000 0.1749 $

Parameter

C(N)
470n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
4 mm
Diameter/width
2.5 mm
Height
3.5 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?