Cart

RCER71H225K2K1H03B

MURATA RCER71H225K2K1H03B

image shown is a representation only

MURATA

KV 2,2µF 50V 10% RM5,0 X7R AECQ
Supplier: Murata
Matchcode: KV2,2U5,0X7R050KAECQ
Rutronik No.: KKK22603
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2266 $
226.60 $

Prices

1,000 0.2266 $
3,000 0.2067 $
15,000 0.1976 $

Parameter

C(N)
2,2µ F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
5.5 mm
Diameter/width
3.15 mm
Height
4 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?