Cart

PTGL09AR250H8B52A0

MURATA

PTCR 9mm 25R 25% 265V
Supplier: Murata
Matchcode: PR25R265V25%
Rutronik No.: WPTC744
Unit Pack: 1000
MOQ: 1000
package: 9mm
Packaging: AMMOPACK
On request
0.54 $
540.00 $

Prices

1,000 0.54 $
2,000 0.5007 $
3,000 0.4958 $

Parameter

Resistor value
25 Ω
Res.tolerance
25 %
Max.oper.volt.
265 V
Max.current
1 A
Package
9mm
Diameter
10 mm
Pitch
5 mm
Leadfree Defin.
10
Automotive
NO
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?