Cart

PTGL05AR550H4P51B0

MURATA

PTCR 5,5mm 55R 25% 80V
Supplier: Murata
Matchcode: PR55R80V
Rutronik No.: WPTC518
Unit Pack: 500
MOQ: 500
package: 5mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.411 $
205.50 $

Prices

500 0.411 $
1,000 0.3767 $

Parameter

Resistor value
55 Ω
Res.tolerance
25 %
Max.oper.volt.
80 V
Max.current
0.7 A
Package
5mm
Diameter
5.5 mm
Pitch
5 mm
Wire length
6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?