Cart

PLY10AS1130R5D2B

MURATA PLY10AS1130R5D2B

image shown is a representation only

MURATA

PLY10 OBSOLETE LTB:30.Sept.2017
Supplier: Murata
Matchcode: INDK2X11000U
Rutronik No.: IND12616
Unit Pack: 1200
MOQ: 1200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
0.8989 $
1,078.68 $

Prices

1,200 0.8989 $
2,400 0.8826 $
3,600 0.8663 $
Article with this quantity is not orderable.

Parameter

Inductance
11000X2 µH
Mounting
THT
Current I
500 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?