Cart

PLT10HH9016R0PNK

MURATA PLT10HH9016R0PNK

image shown is a representation only

MURATA

PLT10H 14uH 6000mA -55+125°C
Supplier: Murata
Matchcode: INDK2X14U
Rutronik No.: IND12195
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
1,125.00 $

Prices

500 2.25 $
4,000 2.21 $
6,000 2.17 $
8,000 2.13 $

Parameter

Inductance
14X2 µH
Mounting
SMD
Current I
6000 mA
DCR
0.008 Ohm
Enclosure type
HOUSING
Impedance
900X2 Ohm
Technology
WIREWOUND
Length
12.9 mm
Width
6.6 mm
Height
9.4 mm
T(A)min
-55 °C
T(A)max
125 °C
Design
VERTICAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?