Cart

PLH10AN1612R1P2B

MURATA PLH10AN1612R1P2B

image shown is a representation only

MURATA

PLH10AN 2X160uH 300VAC 2,1A
Supplier: Murata
Matchcode: INDK2X160U2,1A
Rutronik No.: IND10549
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6586 $
829.84 $

Prices

1,260 0.6586 $
5,040 0.6466 $
6,300 0.6346 $
8,820 0.6228 $

Parameter

Inductance
160X2 µH
Mounting
THT
Current I
2100 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
60 °C
Weight
4.8 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLH10AN
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?