Cart

PLA10AN1821R5D2B

MURATA PLA10AN1821R5D2B

image shown is a representation only

MURATA

PLA10 OBSOLETE LTB:30.Sept.2017
Supplier: Murata
Matchcode: INDK2X1800U1,5A
Rutronik No.: IND13717
Unit Pack: 1260
MOQ: 1260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2017
0.912 $
1,149.12 $

Prices

1,260 0.912 $
5,040 0.8955 $
6,300 0.8789 $
8,820 0.8623 $
Article with this quantity is not orderable.

Parameter

Inductance
18000X2 µH
Mounting
THT
Current I
1500 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
18 mm
Width
16 mm
Height
17.5 mm
T(A)min
-25 °C
T(A)max
120 °C
Weight
6.71 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
PLA10AN
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?