Cart

PKM44EWH1001C

MURATA PKM44EWH1001C

image shown is a representation only

MURATA

OBOLETE LTB: 30.12.2013
Supplier: Murata
Matchcode: SIGP1,0KO
Rutronik No.: PIEZO2728
Unit Pack: 25
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2013
1.29 $
387.00 $

Prices

300 1.29 $
1,200 1.27 $
2,000 1.24 $
2,800 1.22 $
Obsolete article with this quantity is not orderable.

Parameter

Electronic
NO
Technics
PIEZO
Frequency
1 kHz
Mounting
WIRE
Sound pressure
70 dB
Rated voltage
30 V
Length/Diameter
61 mm
Height
14 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
100 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?