Cart

PKM22EPPH2001-B0

MURATA PKM22EPPH2001-B0

image shown is a representation only

MURATA

PKM22EPPH 2,0KHz 22MM THT
Supplier: Murata
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO2611
Unit Pack: 750
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4147 $
311.03 $

Prices

750 0.4147 $
3,000 0.4072 $
6,000 0.3997 $
9,000 0.3921 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.2 kHz
Mounting
THT
Sound pressure
70 dB
Rated voltage
3 V
Length/Diameter
22 mm
Height
11 mm
Pitch
10 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?