Cart

PKM13EPYH4000-A0

MURATA PKM13EPYH4000-A0

image shown is a representation only

MURATA

PKM13EPYH 4,0KHZ 13MM THT
Supplier: Murata
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO2578
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1808 $
90.40 $

Prices

500 0.1808 $
5,500 0.1776 $
12,000 0.1743 $
22,000 0.171 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
70 dB
Rated voltage
3 V
Length/Diameter
12.6 mm
Height
6.9 mm
Pitch
5 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
22 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?